Filter Your Search
1 - 3 of 3 results
|
AST3TQ-V-30.720MHZ-50-SW-T5
Abracon Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 0.05 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 13 INCH | 2.5 V | 500 mV | NO | 13 ppm | 800 mV | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Sine | ||
|
AST3TQ-V-30.720MHZ-50-SW
Abracon Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 0.05 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | BULK | 2.5 V | 500 mV | NO | 13 ppm | 800 mV | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Sine | ||
|
AST3TQ-V-30.720MHZ-50-SW-T2
Abracon Corporation
|
Check for Price | Yes | Active | 30.72 MHz | 0.05 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 13 INCH | 2.5 V | 500 mV | NO | 13 ppm | 800 mV | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Sine |