Filter Your Search
1 - 1 of 1 results
|
ASR1JB200R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 200 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -1800,0 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 4 kV | e2 | IEC60115-1, IEC60065, UL | 155 °C | -55 °C | Tubular | 2 | BULK | Tin/Copper (Sn/Cu) | WIRE | 800 µm | 35 mm | 5 mm | 15 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | Stackpole Electronics, Inc. |