Parametric results for: aspi-1367-8r2m-t under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: aspi13678r2mt
Select parts from the table below to compare.
Compare
Compare
ASPI-1367-8R2M-T
Abracon Corporation
$1.7893 Yes Yes Active GENERAL PURPOSE INDUCTOR 8.2 µH 15.5 mΩ 20 % YES 200 kHz 10.5 A 4949 POWER INDUCTOR 1 YES e3 125 °C -40 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 6.2 mm 12.5 mm 12.5 mm ABRACON LLC 5451 compliant EAR99 8504.50.80.00 ABRACON
ASPI-1367-8R2M-T-Z
Abracon Corporation
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 8.2 µH 14.5 mΩ 20 % YES 200 kHz 10.5 A DC-DC CONVERTER 1 YES e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED WRAPAROUND 6.7 mm 12.9 mm 12.9 mm ABRACON LLC compliant EAR99 8504.50.80.00