Filter Your Search
1 - 2 of 2 results
|
ASPI-0403S-150-M-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 90 mΩ | 20 % | YES | 100 kHz | 800 mA | ASPI-0403S | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | compliant | |||||||||||||
|
ASPI-0403S-150M-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 90 mΩ | 20 % | YES | 100 kHz | 800 mA | 2618 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | ABRACON LLC | compliant | 2618 | EAR99 | 8504.50.80.00 | ABRACON |