Filter Your Search
1 - 10 of 24 results
|
ASPI-0315FSSA-4R7M-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 110 mΩ | 20 % | YES | 100 kHz | 1 A | NICKEL-ZINC FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | ABRACON LLC | 1212 | unknown | EAR99 | 8504.50.80.00 | ||
|
ASPI-0315FSSA-2R2M-T4
Abracon Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 60 mΩ | 20 % | YES | 100 kHz | NICKEL-ZINC FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON LLC | CHIP, 3030-15M, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||
|
ASPI-0315FSSA-330M-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 800 mΩ | 20 % | YES | 100 kHz | 400 mA | NICKEL-ZINC FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | ABRACON LLC | 1212 | unknown | EAR99 | 8504.50.80.00 | ||
|
ASPI-0315FSSA-6R8M-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 160 mΩ | 20 % | YES | 100 kHz | 850 mA | NICKEL-ZINC FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | ABRACON LLC | 1212 | unknown | EAR99 | 8504.50.80.00 | ||
|
ASPI-0315FSSA-100M-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 200 mΩ | 20 % | YES | 100 kHz | 750 mA | NICKEL-ZINC FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | ABRACON LLC | 1212 | unknown | EAR99 | 8504.50.80.00 | ||
|
ASPI-0315FSSA-220M-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 500 mΩ | 20 % | YES | 100 kHz | 470 mA | NICKEL-ZINC FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | ABRACON LLC | 1212 | compliant | EAR99 | 8504.50.80.00 | ||
|
ASPI-0315FSSA-470M-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 1.2 Ω | 20 % | YES | 100 kHz | 330 mA | NICKEL-ZINC FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | ABRACON LLC | 1212 | compliant | EAR99 | 8504.50.80.00 | ||
|
ASPI-0315FSSA-470M-T4
Abracon Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 1.2 Ω | 20 % | YES | 100 kHz | NICKEL-ZINC FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON LLC | CHIP, 3030-15M, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||
|
ASPI-0315FSSA-3R3M-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 80 mΩ | 20 % | YES | 100 kHz | 1.18 A | NICKEL-ZINC FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | ABRACON LLC | 1212 | unknown | EAR99 | 8504.50.80.00 | ||
|
ASPI-0315FSSA-3R3M-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 80 mΩ | 20 % | YES | 100 kHz | 1.18 A | NICKEL-ZINC FERRITE | 1212 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | ABRACON LLC | 1212 | compliant | EAR99 | 8504.50.80.00 |