Filter Your Search
1 - 10 of 48 results
|
ASM812TEUS-T
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 1.2 V | 5.5 V | 20 µA | +3.08V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ALLIANCE SEMICONDUCTOR CORP | SOT-143 | PLASTIC, SOT-143, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ASM812SEUS-T
Pulsecore Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 1.2 V | 5.5 V | +2.93V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | PULSECORE SEMICONDUCTOR | PLASTIC, SOT-143, 4 PIN | unknown | ||||||||||
|
ASM812REUSF
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 1.2 V | 5.5 V | 20 µA | +2.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ALLIANCE SEMICONDUCTOR CORP | SOT-143 | LSOP, TO-253 | 4 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ASM812LEUSF
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | +4.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3/e6 | Not Qualified | 105 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | PULSECORE SEMICONDUCTOR | ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN | unknown | ||||||||
|
ASM812MEUS
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 1.2 V | 5.5 V | 25 µA | +4.38V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ALLIANCE SEMICONDUCTOR CORP | SOT-143 | PLASTIC, SOT-143, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ASM812JEUS
Pulsecore Semiconductor
|
Check for Price | Obsolete | 5 V | 1.2 V | 5.5 V | +4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | PULSECORE SEMICONDUCTOR | PLASTIC, SOT-143, 4 PIN | unknown | |||||||||||||
|
ASM812LEUSF
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.2 V | 5.5 V | 25 µA | +4.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ALLIANCE SEMICONDUCTOR CORP | SOT-143 | LSOP, TO-253 | 4 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ASM812SEUS
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 1.2 V | 5.5 V | 20 µA | +2.93V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ALLIANCE SEMICONDUCTOR CORP | SOT-143 | LSOP, TO-253 | 4 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ASM812MEUSF-T
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | +4.38V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3/e6 | Not Qualified | 105 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | PULSECORE SEMICONDUCTOR | ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN | unknown | ||||||||
|
ASM812JEUSF-T
Pulsecore Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | +4V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | e3/e6 | Not Qualified | 105 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 1.92 mm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | PULSECORE SEMICONDUCTOR | ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN | unknown |