Filter Your Search
1 - 10 of 12 results
![]() |
ASM706JESAF-T
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4.1 V | 1.2 V | 5.5 V | 140 µA | +4V | 2 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
ASM706JESA
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 4.1 V | 1.2 V | 5.5 V | 140 µA | +4V | 2 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ASM706JESAF
Pulsecore Semiconductor
|
Check for Price | Yes | Transferred | 4.1 V | 1.2 V | 5.5 V | +4V | 2 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3/e6 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | PULSECORE SEMICONDUCTOR | ROHS COMPLIANT, SOP-8 | unknown | |||||||||
![]() |
ASM706JESA-T
onsemi
|
Check for Price | Transferred | 4.1 V | 1.2 V | 5.5 V | +4V | 2 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ASM706JESAF-T
Pulsecore Semiconductor
|
Check for Price | Yes | Transferred | 4.1 V | 1.2 V | 5.5 V | +4V | 2 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3/e6 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | PULSECORE SEMICONDUCTOR | ROHS COMPLIANT, SOP-8 | unknown | |||||||||
![]() |
ASM706JESAF-T
onsemi
|
Check for Price | Yes | Transferred | 4.1 V | 1.2 V | 5.5 V | +4V | 2 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3/e6 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | ROHS COMPLIANT, SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
ASM706JESA
onsemi
|
Check for Price | No | Transferred | 4.1 V | 1.2 V | 5.5 V | +4V | 2 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ASM706JESA-T
Pulsecore Semiconductor
|
Check for Price | Transferred | 4.1 V | 1.2 V | 5.5 V | +4V | 2 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | PULSECORE SEMICONDUCTOR | SOP-8 | unknown | ||||||||||||||
![]() |
ASM706JESA-T
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 4.1 V | 1.2 V | 5.5 V | 140 µA | +4V | 2 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
ASM706JESAF
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4.1 V | 1.2 V | 5.5 V | 140 µA | +4V | 2 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |