Filter Your Search
1 - 4 of 4 results
|
ASM3P2508A-08-ST
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 14.3182 MHz | 120 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.905 mm | 4.89 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | ||||||
|
ASM3P2508A-08ST
Pulsecore Semiconductor
|
Check for Price | No | Transferred | 14.3182 MHz | 120 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | PULSECORE SEMICONDUCTOR | SOIC-8 | unknown | |||||||||
|
ASM3P2508A-08-ST
onsemi
|
Check for Price | No | No | Active | 14.3182 MHz | 120 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.905 mm | 4.89 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | |||||
|
ASM3P2508A-08ST
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 14.3182 MHz | 120 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 4.9 mm | ALLIANCE SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |