Filter Your Search
1 - 3 of 3 results
|
ASM161JEUSF/T
Pulsecore Semiconductor
|
Check for Price | Transferred | 5 V | 1.1 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.905 mm | DUAL | 1.2955 mm | 2.8575 mm | 1.194 mm | PULSECORE SEMICONDUCTOR | ROHS COMPLIANT, PLASTIC, SOT-143, 4 PIN | unknown | ||||||||||||
|
ASM161JEUSF
onsemi
|
Check for Price | Yes | Active | 5 V | 15 µA | +4V | YES | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-253 | YES | ON SEMICONDUCTOR | , TO-253 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
ASM161JEUSF/T
onsemi
|
Check for Price | Yes | Active | 5 V | 1.1 V | 5.5 V | 15 µA | +4V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.905 mm | DUAL | 1.2955 mm | 2.8575 mm | 1.194 mm | ON SEMICONDUCTOR | TSOP, TO-253 | compliant | EAR99 | 8542.39.00.01 | SOT-143 | 4 |