Filter Your Search
1 - 1 of 1 results
|
ASDMPC-18.432MHZ-LR-T3
Abracon Corporation
|
Check for Price Buy | Yes | Obsolete | 18.432 MHz | 25 % | 15 pF | CMOS | 170 MHz | 2.3 MHz | 6 mA | 35 mA | 3.6 V | 2.25 V | 55/45 % | CMOS | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,32 | YES | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | SOLCC6,.08,32 | compliant | Clock |