Filter Your Search
1 - 4 of 4 results
|
ASDMB-150.000MHZ-XY-T
Abracon Corporation
|
$4.5700 | Yes | Active | 150 MHz | 10 % | 15 pF | CMOS | 150 MHz | 1 MHz | 15 mA | 3.3 V | 1.8 V | 55/45 % | CMOS | e4 | Not Qualified | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | DILCC4,.08,65 | compliant | Clock | ABRACON | ||
|
ASDMB-150.000MHZ-XY-T5
Abracon Corporation
|
Check for Price | Yes | Obsolete | 150 MHz | 10 % | 15 pF | CMOS | 150 MHz | 1 MHz | 15 mA | 3.3 V | 1.8 V | 55/45 % | CMOS | e4 | Not Qualified | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | DILCC4,.08,65 | compliant | Clock | |||
|
ASDMB-150.000MHZ-XY-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 150 MHz | 10 % | 15 pF | CMOS | 150 MHz | 1 MHz | 15 mA | 3.3 V | 1.8 V | 55/45 % | CMOS | e4 | Not Qualified | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ||||
|
ASDMB-150.000MHZ-XY-T10
Abracon Corporation
|
Check for Price | Yes | Obsolete | 150 MHz | 10 % | 15 pF | CMOS | 150 MHz | 1 MHz | 15 mA | 3.3 V | 1.8 V | 55/45 % | CMOS | e4 | Not Qualified | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | DILCC4,.08,65 | compliant | Clock |