Filter Your Search
1 - 1 of 1 results
|
ASDM1-33.000MHZ-LC-T3
Abracon Corporation
|
Check for Price | Yes | Obsolete | 33 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 10 mA | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | 2.5mm x 2mm x 0.85mm | ABRACON LLC | compliant | Clock |