Filter Your Search
1 - 3 of 3 results
|
ASD-14.31818MHZ-N-T2
Abracon Corporation
|
Check for Price | Active | 14.3182 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 7 ns | NO | 7 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||
|
ASD-14.31818MHZ-N-T
Abracon Corporation
|
Check for Price | Active | 14.3182 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 7 ns | NO | 7 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | |||
|
ASD-14.31818MHZ-N-T3
Abracon Corporation
|
Check for Price | Active | 14.3182 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 7 ns | NO | 7 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock |