Filter Your Search
1 - 2 of 2 results
|
ASCSM-1.0000MHZ-EC-T
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 10 KOHM, 15 pF | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.6 V | 1.7 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,42/25 | YES | 1.792mm x 1.252mm x 0.68mm | ABRACON LLC | unknown | Clock | ||
|
ASCSM-1.0000MHZ-EC-T5
Abracon Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 10 KOHM, 15 pF | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.6 V | 1.7 V | 55/45 % | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,42/25 | YES | 1.792mm x 1.252mm x 0.68mm | ABRACON LLC | unknown | Clock |