Parametric results for: asc19drth under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: asc19drth
Select parts from the table below to compare.
Compare
Compare
ASC19DRTH-S93
Sullins Connector Solutions
Check for Price Yes Active 38 2 2.54 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO e4 UL -65 °C 150 °C GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.1 inch NO HOLE .115-.125 LOCKING ONE 10u inch SOLDER 0.33 inch 0.431 inch 2.775 inch 0.2 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ASC19DRTH-S328
Sullins Connector Solutions
Check for Price Active 38 2 2.54 mm 2 30 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO 4.448 N 5 GΩ 0.278 N e4 UL 94V-0 -65 °C 150 °C HOLE 0.125 Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR BELLOWED TYPE BROWN 0.1 inch NO HOLE 0.125 LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.56 mm 10u inch SOLDER 0.33 inch 0.431 inch 2.775 inch 0.2 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ASC19DRTH-S734
Sullins Connector Solutions
Check for Price Yes Active 38 2 2.54 mm 2 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO e4 UL -65 °C 150 °C HOLE .125 DIA.TYP GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.1 inch NO LOCKING ONE 10u inch SOLDER 0.33 inch 0.431 inch 2.775 inch 0.2 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ASC19DRTH
Sullins Connector Solutions
Check for Price Yes Yes Active 38 2 2.54 mm 2 10 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 600VDC V NO 5 GΩ e4 UL, CSA -65 °C 220 °C HOLE .125 DIA.TYP RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO ONE RECTANGULAR 3.556 mm 10u inch SOLDER 0.33 inch 0.431 inch 2.775 inch 0.2 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
ASC19DRTH-S13
Sullins Connector Solutions
Check for Price Yes Active 38 2 2.54 mm 2 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR NO e4 UL -65 °C 150 °C HOLE .125 DIA.TYP Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE 0.1 inch NO LOCKING ONE 10u inch SURFACE MOUNT 0.33 inch 0.616 inch 2.775 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40