Parametric results for: asc0603-10rft5 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: asc060310rft5
Select parts from the table below to compare.
Compare
Compare
ASC0603-10RFT5
TT Electronics Resistors
Check for Price Yes Active 10 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 10 Inch MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30