Filter Your Search
1 - 3 of 3 results
|
ASB110PS48
XP Power
|
$193.6094 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 47.52 V | 48.48 V | 2.29 A | 1 | NO | NO | 130 kHz | AC-DC POWER FACTOR CORRECTION MODULE | 90.5 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.16968 Vrms | HYBRID | 109.92 W | 20 ms | R-XDMA-P5 | UL, TUV, CB, CE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 61 mm | 116.8 mm | 17.5 mm | XP POWER LTD | Module-5 | compliant | EAR99 | XP POWER | |||
|
ASB110PS481
XP Power
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | XP POWER LTD | , | compliant | EAR99 | 2018-10-01 | |||||||||||||||||||||||||||||||||||||||||
|
ASB110PS48-HK
XP Power
|
Check for Price | Active | 115 V | 48 V | 264 V | 85 V | 47.52 V | 48.48 V | 2.29 A | 1 | NO | NO | 130 kHz | AC-DC POWER FACTOR CORRECTION MODULE | 90.5 % | 0.5 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.16968 Vrms | HYBRID | 109.92 W | 20 ms | R-XDMA-P5 | UL, TUV, CB, CE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 61 mm | 116.8 mm | XP POWER LTD | compliant | EAR99 |