Filter Your Search
1 - 10 of 17 results
|
ASA2805S
Advanced Analog
|
Check for Price | Obsolete | 28 V | 5 V | 40 V | 16 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | CURRENT | HYBRID | MILITARY | 5 W | S-XDIP-P8 | Not Qualified | 125 °C | -55 °C | 8 | UNSPECIFIED | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | ADVANCED ANALOG | , | unknown | EAR99 | |||||||||||||||||
|
ASA2805SPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 5 W | S-XDMA-P8 | Not Qualified | 85 °C | -20 °C | 260 | MIL-STD-883 | 40 | 8 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | ||||||||||||
|
ASA2805S/ESPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 5 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | ||||||||||
|
ASA2805S/ES
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 5 W | S-XDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | ||||||||
|
ASA2805S
International Rectifier
|
Check for Price | No | Transferred | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 5 W | R-XXMA-X | Not Qualified | 85 °C | -20 °C | MIL-STD-883 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 | MODULE | ||||||||||||
|
ASA2805S/ES
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 5 W | S-XDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||
|
ASA2805S/CHPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 8 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | |||||||||||||
|
ASA2805S
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 5 W | S-XDMA-P8 | e0 | Not Qualified | 85 °C | -20 °C | MIL-STD-883 | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | INFINEON TECHNOLOGIES AG | 1.065 X 1.075 X 0.270 INCH PACKAGE | not_compliant | EAR99 | |||||||
|
ASA2805S/HBPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 5 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | ||||||||||
|
ASA2805S/CH
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5 W | S-XDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | INTERNATIONAL RECTIFIER CORP | DIP, DIP8/10,.8,200 | compliant | EAR99 |