Filter Your Search
1 - 2 of 2 results
|
AS9C25256M2018L-166TC
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | 10 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LFQFP, | 144 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
AS9C25256M2018L-166TC
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | 10 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INTEGRATED SILICON SOLUTION INC | QFP | LFQFP, | 144 | compliant | 3A991.B.2.A | 8542.32.00.41 |