Filter Your Search
1 - 1 of 1 results
|
AS8SLC128K32P-35/883C
Micross Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 35 ns | SRAM MODULE | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | S-XPGA-P66 | Not Qualified | e0 | 125 °C | -55 °C | 66 | UNSPECIFIED | PGA | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 27.305 mm | 27.305 mm | MICROSS COMPONENTS | PGA | PGA, | 66 | compliant | 3A001.A.2.C | 8542.32.00.41 |