Parametric results for: as7c4098-12bi under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as7c409812bi
Select parts from the table below to compare.
Compare
Compare
AS7C4098-12BI
Alliance Semiconductor Corporation
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 5 V 12 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 20 mA 4.5 V 250 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 11 mm 7 mm ALLIANCE SEMICONDUCTOR CORP BGA TFBGA, BGA48,6X8,30 48 unknown 3A991.B.2.A 8542.32.00.41