Parametric results for: as7c3513c under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: as7c3513c
Select parts from the table below to compare.
Compare
Compare
AS7C3513C-10TIN
Alliance Memory Inc
Check for Price Yes Yes Obsolete 524.288 kbit 16 32KX16 3.3 V 10 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm ALLIANCE MEMORY INC TSOP2 18.40 X 10.20 MM, LEAD FREE, TSOP2-44 44 compliant 3A991.B.2.B 8542.32.00.41
AS7C3513C-10JIN
Alliance Memory Inc
Check for Price Yes Yes Obsolete 524.288 kbit 16 32KX16 3.3 V 10 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J44 Not Qualified 85 °C -40 °C 245 40 44 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.76 mm 28.58 mm 10.16 mm ALLIANCE MEMORY INC SOJ SOJ, 44 compliant 3A991.B.2.B 8542.32.00.41