Parametric results for: as7c34098a-12tc under SRAMs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: as7c34098a12tc
Select parts from the table below to compare.
Compare
Compare
AS7C34098A-12TCNTR
Alliance Memory Inc
$6.0650 Buy Yes Yes Active 4.1943 Mbit 16 256KX16 3.3 V 12 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 3 70 °C 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm ALLIANCE MEMORY INC TSOP2 TSOP2, 44 compliant 3A991.B.2.A 8542.32.00.41 Alliance Memory
AS7C34098A-12TCN
Alliance Memory Inc
$6.8335 Buy Yes Yes Active 4.1943 Mbit 16 256KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 8 mA 3 V 150 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm ALLIANCE MEMORY INC TSOP2 44 compliant 3A991.B.2.A 8542.32.00.41 Alliance Memory
AS7C34098A-12TC
Alliance Semiconductor Corporation
Check for Price Buy No No Transferred 4.1943 Mbit 16 256KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 8 mA 3 V 150 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 240 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm ALLIANCE SEMICONDUCTOR CORP TSOP2 TSOP2, TSOP44,.46,32 44 unknown 3A991.B.2.A 8542.32.00.41
AS7C34098A-12TC
Alliance Memory Inc
Check for Price Buy No No Obsolete 4.1943 Mbit 16 256KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 8 mA 3 V 150 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm ALLIANCE MEMORY INC TSOP2 TSOP2, TSOP44,.46,32 44 compliant 3A991.B.2.A 8542.32.00.41
AS7C34098A-12TCN
Alliance Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 4.1943 Mbit 16 256KX16 3.3 V 12 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 8 mA 3 V 150 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G44 Not Qualified 70 °C 260 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm ALLIANCE SEMICONDUCTOR CORP TSOP2 LEAD FREE, TSOP2-44 44 unknown 3A991.B.2.A 8542.32.00.41