Parametric results for: as7c33512ntf32a under SRAMs

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
-
Manufacturer Part Number: as7c33512ntf32a
Select parts from the table below to compare.
Compare
Compare
AS7C33512NTF32A-85TQI
Alliance Semiconductor Corporation
Check for Price No Transferred 16.7772 Mbit 32 512KX32 3.3 V 8.5 ns 100 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 250 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
AS7C33512NTF32A-10TQC
Integrated Silicon Solution Inc
Check for Price No No Obsolete 16.7772 Mbit 32 512KX32 3.3 V 10 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
AS7C33512NTF32A-10TQCN
Alliance Semiconductor Corporation
Check for Price Yes Transferred 16.7772 Mbit 32 512KX32 3.3 V 10 ns 83 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 230 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
AS7C33512NTF32A-75TQCN
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 16.7772 Mbit 32 512KX32 3.3 V 7.5 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3/e6 70 °C 260 40 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN/TIN BISMUTH GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
AS7C33512NTF32A-10TQIN
Alliance Semiconductor Corporation
Check for Price Yes Transferred 16.7772 Mbit 32 512KX32 3.3 V 10 ns 83 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 230 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 85 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
AS7C33512NTF32A-10TQIN
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 16.7772 Mbit 32 512KX32 3.3 V 10 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 85 °C -40 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
AS7C33512NTF32A-75TQIN
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 16.7772 Mbit 32 512KX32 3.3 V 7.5 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3/e6 85 °C -40 °C 260 40 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN/TIN BISMUTH GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
AS7C33512NTF32A-75TQI
Alliance Semiconductor Corporation
Check for Price No Transferred 16.7772 Mbit 32 512KX32 3.3 V 7.5 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP LQFP, 100 unknown 3A991.B.2.A 8542.32.00.41
AS7C33512NTF32A-85TQC
Alliance Semiconductor Corporation
Check for Price No Transferred 16.7772 Mbit 32 512KX32 3.3 V 8.5 ns 100 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 250 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
AS7C33512NTF32A-10BI
Alliance Semiconductor Corporation
Check for Price No Obsolete 16.7772 Mbit 32 512KX32 3.3 V 10 ns 83 MHz ZBT SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 230 µA 3.465 V 3.135 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 85 °C -40 °C 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm ALLIANCE SEMICONDUCTOR CORP BGA TBGA, BGA165,11X15,40 165 unknown 3A991.B.2.A 8542.32.00.41