Filter Your Search
1 - 10 of 12 results
|
AS7C33256NTD18A-183TQI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 9 ns | ZBT SRAM | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
|
AS7C33256NTD18A-133TQI
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 10 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
AS7C33256NTD18A-100TQC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 12 ns | 100 MHz | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 325 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
AS7C33256NTD18A-166TQC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 9 ns | 166 MHz | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 450 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
AS7C33256NTD18A-133TQI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 10 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
AS7C33256NTD18A-200TQC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 8.5 ns | 200 MHz | ZBT SRAM | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 570 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
AS7C33256NTD18A-183TQC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 9 ns | 183 MHz | ZBT SRAM | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 540 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
AS7C33256NTD18A-100TQI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 12 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
AS7C33256NTD18A-150TQC
Alliance Semiconductor Corporation
|
Check for Price | Obsolete | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||
|
AS7C33256NTD18A-133TQC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 10 ns | 133 MHz | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 3.14 V | 425 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |