Filter Your Search
1 - 3 of 3 results
|
AS7C3256A-12TCN
Alliance Memory Inc
|
$5.5950 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 45 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ALLIANCE MEMORY INC | TSOP | 8 X 13.40 MM, LEAD FREE, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||
|
AS7C3256A-12TCNTR
Alliance Memory Inc
|
$5.5950 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ALLIANCE MEMORY INC | TSOP | TSOP1, | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||||||||
|
AS7C3256A-12TCN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 45 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 260 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP | 8 X 13.40 MM, LEAD FREE, TSOP1-28 | 28 | unknown | EAR99 | 8542.32.00.41 |