Parametric results for: as7c325612tc under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as7c325612tc
Select parts from the table below to compare.
Compare
Compare
AS7C3256-12TC
Alliance Semiconductor Corporation
Check for Price No Obsolete 262.144 kbit 8 32KX8 3.3 V 12 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 500 µA 2 V 55 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 240 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm ALLIANCE SEMICONDUCTOR CORP TSOP 8 X 13.40 MM, TSOP1-28 28 unknown EAR99 8542.32.00.41