Filter Your Search
1 - 1 of 1 results
|
AS7C31026-20BC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 20 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 90 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.B | 8542.32.00.41 |