Filter Your Search
1 - 10 of 96 results
|
AS7C256A-12JCN
Alliance Memory Inc
|
$1.5309 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e3/e6 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.759 mm | 18.415 mm | 7.62 mm | ALLIANCE MEMORY INC | SOJ | 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | ||||
|
AS7C256A-15JCN
Alliance Memory Inc
|
$1.6345 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 65 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e3/e6 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.759 mm | 18.415 mm | 7.62 mm | ALLIANCE MEMORY INC | SOJ | 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | ||||
|
AS7C256A-10JCN
Alliance Memory Inc
|
$1.9680 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e3/e6 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.759 mm | 18.415 mm | 7.62 mm | ALLIANCE MEMORY INC | SOJ | 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | ||||
|
AS7C256A-20TCN
Alliance Memory Inc
|
$1.9775 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ALLIANCE MEMORY INC | TSOP | TSOP1, TSSOP28,.53,22 | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||
|
AS7C256A-12TCN
Alliance Memory Inc
|
$1.9826 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ALLIANCE MEMORY INC | TSOP | 8 X 13.40 MM, LEAD FREE, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||
|
AS7C256A-12JIN
Alliance Memory Inc
|
$2.0517 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e3/e6 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.759 mm | 18.415 mm | 7.62 mm | ALLIANCE MEMORY INC | SOJ | 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||
|
AS7C256A-15JIN
Alliance Memory Inc
|
$2.1047 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 65 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e3/e6 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.759 mm | 18.415 mm | 7.62 mm | ALLIANCE MEMORY INC | SOJ | 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||
|
AS7C256A-20TIN
Alliance Memory Inc
|
$2.1203 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ALLIANCE MEMORY INC | TSOP | 8 X 13.40 MM, LEAD FREE, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | ||
|
AS7C256A-10TIN
Alliance Memory Inc
|
$2.1343 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 75 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ALLIANCE MEMORY INC | TSOP | 8 X 13.40 MM, LEAD FREE, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | ||
|
AS7C256A-12TIN
Alliance Memory Inc
|
$2.1665 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ALLIANCE MEMORY INC | TSOP | 8 X 13.40 MM, LEAD FREE, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory |