Parametric results for: as7c1024b15stcn under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: as7c1024b15stcn
Select parts from the table below to compare.
Compare
Compare
AS7C1024B-15STCN
Alliance Memory Inc
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 5 V 15 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 4.5 V 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e3/e6 70 °C 260 40 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 11.8 mm 8 mm ALLIANCE MEMORY INC TSOP1 8 X 13.40 MM, LEAD FREE, STSOP1-32 32 compliant 3A991.B.2.B 8542.32.00.41
AS7C1024B-15STCN
Alliance Semiconductor Corporation
Check for Price Yes Transferred 1.0486 Mbit 8 128KX8 5 V 15 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 4.5 V 90 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified 70 °C 260 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 11.8 mm 8 mm ALLIANCE SEMICONDUCTOR CORP TSOP1 TSOP1, TSSOP32,.56,20 32 unknown 3A991.B.2.B 8542.32.00.41