Filter Your Search
1 - 2 of 2 results
|
AS7812AT-E1
Diodes Incorporated
|
$0.3815 | Yes | Active | 32 V | 14.8 V | 12 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.12 % | 0.12 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4.17 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | DIODES INC | TO-220 , 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
AS7812AT-E1
Diodes-BCD
|
Check for Price | Yes | Yes | Transferred | 32 V | 14.8 V | 12 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.12 % | 0.12 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4.17 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | BCD SEMICONDUCTOR MANUFACTURING LTD | ROHS COMPLIANT, TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 3 |