Filter Your Search
1 - 2 of 2 results
|
AS7805ADTR-G1
Diodes Incorporated
|
$0.2803 | Yes | Active | 25 V | 7.5 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.05 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.286 mm | SINGLE | 6.1 mm | 6.575 mm | 2.52 mm | DIODES INC | TO-252, 3/2 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Diodes Incorporated | ||||
|
AS7805ADTR-G1
Diodes-BCD
|
Check for Price | Yes | Transferred | 25 V | 7.5 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.05 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 5.8 mm | 6.525 mm | 2.527 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | GREEN, TO-252, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-252 | 4 |