Filter Your Search
1 - 10 of 995 results
|
AS-7.3728-18-SMD-TR
Raltron Electronics Corporation
|
$0.1400 | Yes | Active | 7.3728 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 18 pF | 12.0mm x 4.8mm x 4.6mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN | 12.0mm x 4.8mm x 4.6mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
AS-7.3728-20-EXT-SMD-TR
Raltron Electronics Corporation
|
$0.1515 | Yes | Active | 7.3728 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 20 pF | 12.0mm x 4.8mm x 4.0mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
E2UDAS-7.3728MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.3728 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | |||||||
|
AS-7.3728-S-3010-SMD-H25-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 7.3728 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 70 Ω | 12mm x 4.8mm x 2.5mm | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm x 4.8mm x 2.5mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||
|
E1SKAS-7.3726M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.3726 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 120 Ω | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | SMD HC-49/UP Short | 2 | SMD HC-49/UP Short | |||||
|
E1SJAS-7.3729MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 7.3729 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
AS-7.3728-6-EXT-SMD-H25-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 7.3728 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 6 pF | 12mm x 4.8mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm x 4.8mm x 2.5mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
EA5070GAS-7.3728M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.3728 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 90 Ω | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 50 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | SMD Ceramic 5.0mm x 7.0mm | 4 | SMD Ceramic 5.0mm x 7.0mm | |||||
|
E2SPAS-7.372M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.372 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 120 Ω | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
AS-7.3728-10-SMD-H35-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 7.3728 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 10 pF | 12mm x 4.8mm x 3.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm x 4.8mm x 3.5mm | RALTRON ELECTRONICS CORP | HC-49, SMD, 2 PIN | compliant | 8541.60.00.50 |