Filter Your Search
1 - 2 of 2 results
|
AS6C3216A-55TIN
Alliance Memory Inc
|
$20.2708 | Yes | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 3 V | 55 ns | STANDARD SRAM | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE MEMORY INC | TSOP1, | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | ||
|
AS6C3216A-55TINTR
Alliance Memory Inc
|
$25.9990 | Yes | Yes | Active | 33.5544 Mbit | 16 | 2MX16 | 3 V | 55 ns | STANDARD SRAM | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE MEMORY INC | TSOP1, | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory |