Filter Your Search
1 - 2 of 2 results
|
AS6C2008-55SIN
Alliance Memory Inc
|
$2.2188 | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 35 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | ALLIANCE MEMORY INC | SOIC | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | ||
|
AS6C2008-55SINTR
Alliance Memory Inc
|
$4.6200 | Yes | Yes | Active | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory |