Filter Your Search
1 - 4 of 4 results
|
AS6C1616-55TINLTR
Alliance Memory Inc
|
$7.6049 | Yes | Obsolete | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | |||||||||||||||||||||||||||||||||||||||
|
AS6C1616-55TINL
Alliance Memory Inc
|
$8.0038 | Yes | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | e3/e6 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE MEMORY INC | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | TSOP1 | 12 X 20 MM, GREEN, MO-142DD, TSOP1-48 | 48 | |||||
|
AS6C1616-55TIN
Alliance Memory Inc
|
$10.6539 | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE MEMORY INC | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | TSOP1 | TSOP1, | 48 | |||
|
AS6C1616-55TINTR
Alliance Memory Inc
|
Check for Price | Yes | Yes | Active | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory |