Filter Your Search
1 - 1 of 1 results
|
AS5C4008CW-20E/IT
Micross Components
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | STANDARD SRAM | LOW POWER STANDBY MODE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | MICROSS COMPONENTS | DIP | DIP, | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 |