Filter Your Search
1 - 1 of 1 results
|
AS5C2568DJ-20/883C
Micross Components
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 20 ns | CACHE SRAM | LOW POWER STANDBY MODE | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 20.995 mm | 10.16 mm | MICROSS COMPONENTS | SOJ | PLASTIC, SOJ-28 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |