Parametric results for: as5c1008dj20it under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as5c1008dj20it
Select parts from the table below to compare.
Compare
Compare
AS5C1008DJ-20/IT
Micross Components
Check for Price Active 1.0486 Mbit 8 128KX8 5 V 20 ns CACHE SRAM LOW POWER STANDBY MODE COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 4.5 V 150 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 21.59 mm 10.16 mm MICROSS COMPONENTS SOJ SOJ, SOJ32,.44 32 compliant 3A991.B.2.B 8542.32.00.41