Filter Your Search
1 - 3 of 3 results
|
AS5050-EQFT
ams
|
Check for Price | Yes | Obsolete | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | NO LEAD | 635 µm | QUAD | AMS AG | QCCN, LCC16,.16SQ,25 | unknown | 8542.39.00.01 | LOGIC CIRCUIT | 8.5 mA | |||||||||||||||||||
|
AS5050A-BQFM
ams
|
Check for Price | Yes | Active | YES | 4-WIRE INTERFACE | 4.5-5.4V | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL VOLTAGE | IT ALSO HAS 3-WIRE INTERFACE | 8.5 mA | 3.6 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | TIN | SOLDER | 4 inch | 900 µm | 4 mm | AMS AG | compliant | |||||||||||||||||||
|
AS5050A-BQFT
ams
|
Check for Price | Yes | Yes | Active | YES | 4-WIRE INTERFACE | 4.5-5.4V | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL VOLTAGE | IT ALSO HAS 3-WIRE INTERFACE | 8.5 mA | 3.6 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | SQUARE | TIN | SOLDER | 4 inch | 900 µm | 4 mm | AMS AG | compliant |