Filter Your Search
1 - 10 of 598 results
|
AS-5.000-18-EXT-SMD-TR
Raltron Electronics Corporation
|
$0.1578 | Yes | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | 12mm X 4.8mm X 4mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12mm X 4.8mm X 4mm | RALTRON ELECTRONICS CORP | SMD, 2 PIN | compliant | 8541.60.00.30 | ||||||
|
E2UJAS-5.000M-I2
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | 8541.60.00.30 | ||||||
|
E1UEAS-5.000M-I2
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | compliant | 8541.60.00.30 | ||||||
|
EA2025NAS-50.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 50 MHz | 10 ppm | 0.0015 % | 3 PPM/YEAR | 50 Ω | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||||
|
E1SGAS-5.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||||||
|
E1SMAS-5.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 150 Ω | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.30 | SMD HC-49/UP Short | 2 | SMD HC-49/UP Short | |||
|
ECM2A5D3AS-50.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 10 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
E3UGAS-5.000M-I2
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 5 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.30 | ||||||||||
|
ECM2A4C1AS-50.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 50 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | |||||||
|
E2UNAS-5.000M-A
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 5 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 150 Ω | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TRAY | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELD, HC-49/US, 2 PIN | compliant | 8541.60.00.30 |