Filter Your Search
1 - 10 of 723 results
|
AS393AMTR-G1
Diodes Incorporated
|
$0.1273 | Yes | Active | SMALL OUTLINE | BIPOLAR | 2 | YES | e3 | 85 °C | -40 °C | 8 | RECTANGULAR | TR | MATTE TIN | DIODES INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | COMPARATOR | 400 nA | 250 nA | 5 mV | R-PDSO-G8 | 4.9 mm | 3 | OPEN-COLLECTOR | PLASTIC/EPOXY | SOP | SOP8,.25 | 260 | Not Qualified | 1.3 µs | 1.75 mm | 3 mA | 40 V | 5 V | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 3.9 mm | ||||||||||||||||||||||||||||||||
|
AS393MTR-G1
Diodes Incorporated
|
$0.1419 | Yes | Active | SMALL OUTLINE | BIPOLAR | 2 | YES | e3 | 85 °C | -40 °C | 8 | RECTANGULAR | TR | MATTE TIN | DIODES INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | COMPARATOR | 400 nA | 250 nA | 7 mV | R-PDSO-G8 | 4.9 mm | 3 | OPEN-COLLECTOR | PLASTIC/EPOXY | SOP | SOP8,.25 | 260 | Not Qualified | 1.3 µs | 1.75 mm | 3 mA | 40 V | 5 V | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 3.9 mm | ||||||||||||||||||||||||||||||||
|
AS393P-E1
Diodes Incorporated
|
$0.1652 | Yes | Not Recommended | IN-LINE | BIPOLAR | 2 | NO | e3 | 85 °C | -40 °C | 8 | RECTANGULAR | MATTE TIN | DIODES INC | DIP | ROHS COMPLIANT, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | COMPARATOR | 400 nA | 250 nA | 7 mV | R-XDIP-T8 | 9.2 mm | OPEN-COLLECTOR | UNSPECIFIED | DIP | DIP8,.3 | 260 | Not Qualified | 1.3 µs | 4.31 mm | 3 mA | 40 V | 5 V | INDUSTRIAL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | |||||||||||||||||||||||||||||||||||
|
AS393MMTR-G1
Diodes Incorporated
|
$0.2630 | Yes | Active | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | BIPOLAR | 2 | YES | e3 | 85 °C | -40 °C | 8 | SQUARE | TR | MATTE TIN | DIODES INC | MSOP | GREEN, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | COMPARATOR | 400 nA | 250 nA | 7 mV | S-PDSO-G8 | 3 mm | 3 | OPEN-COLLECTOR | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | 260 | Not Qualified | 1.3 µs | 1.2 mm | 3 mA | 40 V | 5 V | INDUSTRIAL | GULL WING | 650 µm | DUAL | 30 | 3 mm | ||||||||||||||||||||||||||||||||
|
AS393MTR-E1
Diodes Incorporated
|
$0.3079 | Yes | Not Recommended | SMALL OUTLINE | BIPOLAR | 2 | YES | e3 | 85 °C | -40 °C | 8 | RECTANGULAR | TR | MATTE TIN | DIODES INC | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | COMPARATOR | 400 nA | 250 nA | 7 mV | R-PDSO-G8 | 4.9 mm | 3 | OPEN-COLLECTOR | PLASTIC/EPOXY | SOP | SOP8,.25 | 260 | Not Qualified | 1.3 µs | 1.75 mm | 3 mA | 40 V | 5 V | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 30 | 3.9 mm | ||||||||||||||||||||||||||||||||
|
AS3933-BTST
ScioSense
|
$3.1976 | Yes | Contact Manufacturer | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 1 | YES | 85 °C | -40 °C | 16 | RECTANGULAR | SCIOSENSE BV | TSSOP-16 | compliant | 8542.39.00.01 | ScioSense | R-PDSO-G16 | 5 mm | 3 | PLASTIC/EPOXY | TSSOP | 260 | 1.2 mm | INDUSTRIAL | GULL WING | 650 µm | DUAL | 4.4 mm | 3 V | TELECOM CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AS3933-BQFT
ScioSense
|
$3.3771 | Yes | Contact Manufacturer | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 | YES | 85 °C | -40 °C | 16 | SQUARE | SCIOSENSE BV | QFN-16 | compliant | 8542.39.00.01 | ScioSense | S-XQCC-N16 | 4 mm | 3 | UNSPECIFIED | HVQCCN | 260 | 900 µm | INDUSTRIAL | NO LEAD | 650 µm | QUAD | 4 mm | 3 V | TELECOM CIRCUIT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AS3935-BQFT
ScioSense
|
$6.0164 | Yes | Contact Manufacturer | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 1 | YES | 85 °C | -40 °C | 16 | SQUARE | SCIOSENSE BV | MLPQ-16 | compliant | 8542.39.00.01 | ScioSense | S-XQCC-N16 | 4 mm | 3 | UNSPECIFIED | HVQCCN | 260 | 800 µm | INDUSTRIAL | NO LEAD | 650 µm | QUAD | 4 mm | ANALOG CIRCUIT | 5.5 V | 2.4 V | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AS3940T-3.3
Alpha Semiconductor
|
Check for Price | No | Obsolete | BIPOLAR | YES | e0 | 3 | Tin/Lead (Sn/Pb) | ALPHA SEMICONDUCTOR | , SMSIP3H,.55TB | unknown | EAR99 | 8542.39.00.01 | PLASTIC/EPOXY | SMSIP3H,.55TB | Not Qualified | 2.54 mm | SINGLE | FIXED | 110 mV | 30 V | 0.06 % | 0.08 % | 1 | 125 °C | -40 °C | 1 A | 3.3 V | 4 % | |||||||||||||||||||||||||||||||||||||||||||||||||
|
NAS39310F
TT Electronics Resistors
|
Check for Price | No | Active | 931 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 7.2 mm | 17.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |