Filter Your Search
1 - 6 of 6 results
|
AS2B
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.5 A | 1.15 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 50 A | 1 | 100 V | R-PDSO-C2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
AS2B1200F
TT Electronics Resistors
|
Check for Price | Active | NO | WIRE WOUND | SEMI PRECISION | e0 | 275 °C | THROUGH HOLE MOUNT | 2 | Axial | TR | Tin/Lead (Sn/Pb) | unknown | Tubular | 800 µm | 33 mm | 5.6 mm | 13.7 mm | 3 W | 125 °C | 120 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | ||||||||||||||||||||||||||||||
|
AS2B2201J
TT Electronics Resistors
|
Check for Price | No | Obsolete | NO | WIRE WOUND | SEMI-PRECISION | e0 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Bulk | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Cylindrical | 800 µm | 33 mm | 5.6 mm | 13.7 mm | 3 W | 125 °C | 2.2 kΩ | FIXED RESISTOR | 20 ppm/°C | WIRE | 5 % | 1 kV | ||||||||||||||||||||||
|
AS2B10R0F
TT Electronics Resistors
|
Check for Price | No | Obsolete | NO | WIRE WOUND | SEMI-PRECISION | e0 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Bulk | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Cylindrical | 800 µm | 33 mm | 5.6 mm | 13.7 mm | 3 W | 125 °C | 10 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 1 kV | ||||||||||||||||||||||
|
AS2B68R1F
TT Electronics Resistors
|
Check for Price | No | Obsolete | NO | WIRE WOUND | SEMI-PRECISION | e0 | 275 °C | -55 °C | THROUGH HOLE MOUNT | 2 | TUBULAR PACKAGE | Axial | Bulk | Tin/Lead (Sn/Pb) | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | Cylindrical | 800 µm | 33 mm | 5.6 mm | 13.7 mm | 3 W | 125 °C | 68.1 Ω | FIXED RESISTOR | 20 ppm/°C | WIRE | 1 % | 1 kV | ||||||||||||||||||||||
|
AS2B-5R05DI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | WIRE WOUND | e3 | 2 | CYLINDRICAL PACKAGE | Axial | TR | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Cylindrical | 800 µm | 33 mm | 5.6 mm | 13.7 mm | 4 W | 5.05 Ω | FIXED RESISTOR | 20 ppm/°C | 0.5 % |