Parametric results for: as29f200b90si under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as29f200b90si
Select parts from the table below to compare.
Compare
Compare
AS29F200B-90SI
Alliance Semiconductor Corporation
Check for Price No Obsolete 2.0972 Mbit 16 16K,8K,32K,64K 128KX16 5 V 90 ns FLASH 10K WRITE/ERASE CYCLE ENDURANCE 8 BOTTOM YES YES 10000 Write/Erase Cycles 1 1,2,1,3 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 V YES 1 µA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm ALLIANCE SEMICONDUCTOR CORP SOIC SOP, SOP44,.63 44 unknown EAR99 8542.32.00.51