Filter Your Search
1 - 10 of 14 results
|
AS2930CS-4.5
Sipex Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 4.5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SO-8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||
|
AS2930CU-3.5
Sipex Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 3.5 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | R-PSFM-T3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
AS2930CS-ADJ
Calogic Inc
|
Check for Price | Obsolete | 150 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | CALOGIC LLC | SOP, | unknown | Adjustable,Positive,Single Output,Ldo | SOIC | 8 | EAR99 | 8542.90.00.00 | ||||||||||
|
AS2930CU-3.3
Sipex Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 3.3 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.43 V | 3.16 V | 4.2 % | R-PSFM-T3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||
|
AS2930CS-5.0
Sipex Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.5 V | 4.5 V | 10 % | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SO-8 | unknown | Fixed,Positive,Single Output,Ldo | ||||||
|
AS2930CS-3.0
Sipex Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.15 V | 2.85 V | 5 % | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SO-8 | unknown | Fixed,Positive,Single Output,Ldo | ||||||
|
AS2930CS-3.3
Sipex Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.43 V | 3.16 V | 4.2 % | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | SO-8 | unknown | Fixed,Positive,Single Output,Ldo | ||||||
|
AS2930CU-ADJ
Calogic Inc
|
Check for Price | Obsolete | 150 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | R-PSFM-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CALOGIC LLC | PLASTIC, TO-220, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | SFM | 3 | EAR99 | 8542.90.00.00 | ||||||||||||||
|
AS2930CU-4.5
Sipex Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 4.5 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | R-PSFM-T3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
AS2930CU-4.0
Sipex Corporation
|
Check for Price | No | Obsolete | 26 V | 6 V | 4 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 4.14 V | 3.86 V | 3.5 % | R-PSFM-T3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SIPEX CORP | TO-220, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |