Filter Your Search
1 - 1 of 1 results
|
AS25J1001ET
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 1 kΩ | 5 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.35 mm | 3.1 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.30 | Ohmite |