Filter Your Search
1 - 2 of 2 results
![]() |
AS2431C1D13
Emerson Embedded Power
|
Check for Price | Obsolete | 2.495 V | 2.45 V | 2.54 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
AS2431C1D13
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 2.495 V | 2.45 V | 2.54 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ASTEC AMERICA INC | SOP, | unknown | EAR99 | 8542.39.00.01 |