Filter Your Search
1 - 2 of 2 results
|
AS2-53RDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 53 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
NAS2-53RDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 53 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |