Filter Your Search
1 - 2 of 2 results
|
AS1975-T
ams
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 10 nA | 400 ns | 4 | COMPARATOR | 3.3 V | OPEN-DRAIN | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | AMS AG | TSSOP | TSSOP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||
|
AS1975
ams
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 10 nA | 400 ns | 4 | COMPARATOR | 3.3 V | OPEN-DRAIN | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | AMS AG | TSSOP | TSSOP-14 | 14 | unknown | EAR99 | 8542.39.00.01 |