Parametric results for: as158 under Other Regulators

Filter Your Search

1 - 10 of 74 results

All Filters
|
0.51.150.50.8251.15
-
0.50.70.50.60.60.60.7
-
5125791012
-
33.333.083.153.3
-
1.571.53467
-
1.53.31.51.952.42.853.3
-
Manufacturer Part Number: as158
Select parts from the table below to compare.
Compare
Select Parts Part Number
AS1581T-3.3
Alpha Semiconductor
AS1580T
Exar Corporation
AS1583U-3.3
Sipex Corporation
AS1582U-2.5
Alpha Semiconductor
AS1580T-2.5V
Sipex Corporation
AS1582
Teledyne Cougar Inc
AS1580U-2.5V
Sipex Corporation
AS1586
Teledyne Technologies Inc
AS1581T
Alpha Semiconductor
AS158-59
Skyworks Solutions Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Input Voltage-Max
Input Voltage-Min
Output Voltage1-Nom
Dropout Voltage1-Nom
Output Current1-Max
Number of Outputs Surface Mount
Adjustability
Regulator Type
Additional Feature
Dropout Voltage1-Max
Input Voltage Absolute-Max
Line Regulation-Max (%/V)
Line Regulation-Max
Load Regulation-Max
Load Regulation-Max(%)
Number of Functions Output Voltage1-Max
Output Voltage1-Min
Power Supplies
Technology Voltage Tolerance-Max
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature TJ-Max
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Feature
Characteristic Impedance
Construction
Gain Input Power-Max (CW)
Operating Frequency-Max
Operating Frequency-Min
RF/Microwave Device Type
VSWR-Max
1dB Compression Point
Insertion Loss-Max
Isolation-Min
Mounting Feature
On Time-Nom Port Termination
No Obsolete 3.3 V 500 mV 5 A 1 YES FIXED 6 V 0.003 % 0.005 % BIPOLAR 1 % e0 Not Qualified 125 °C 5 PLASTIC/EPOXY SMSIP5H,.6,67TB YES Tin/Lead (Sn/Pb) 1.7 mm SINGLE ALPHA SEMICONDUCTOR , SMSIP5H,.6,67TB unknown EAR99 8542.39.00.01
No Obsolete 7 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 620 mV 1 6 V 1.25 V R-PSSO-G5 Not Qualified 1 125 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.7 mm SINGLE 9.04 mm 10.287 mm 4.6 mm SIPEX CORP TO-263, 5 PIN unknown Adjustable,Positive,Single Output,Ldo
No Obsolete 12 V 3.3 V 3.3 V 1.5 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.15 V 1 3.432 V 3.168 V 4 % R-PSFM-T5 Not Qualified 1 125 °C 5 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE SIPEX CORP TO-220, 5 PIN unknown Fixed,Positive,Single Output,Ldo
No Transferred 2.5 V 500 mV 3 A 1 NO FIXED 6 V 0.003 % 0.005 % BIPOLAR 1 % e0 Not Qualified 125 °C 5 PLASTIC/EPOXY SIP5,.1,67TB NO Tin/Lead (Sn/Pb) 1.7 mm SINGLE ALPHA SEMICONDUCTOR unknown EAR99 8542.39.00.01
No Obsolete SIPEX CORP unknown 8542.39.00.01
Contact Manufacturer TELEDYNE COUGAR INC , unknown EAR99 8542.33.00.01
No Obsolete SIPEX CORP unknown 8542.39.00.01
Active I/P POWER-MAX (PEAK)=27DBM 85 °C -55 °C TELEDYNE TECHNOLOGIES INC SMTO-8, 4 PIN compliant 50 Ω COMPONENT 25 dB 13 dBm 1.7 GHz 1.2 GHz NARROW BAND LOW POWER 2
No Transferred 500 mV 5 A 1 YES ADJUSTABLE 0.07 0.4 % 5 V 1.25 V BIPOLAR e0 Not Qualified 125 °C 5 PLASTIC/EPOXY SMSIP5H,.6,67TB YES Tin/Lead (Sn/Pb) 1.7 mm SINGLE ALPHA SEMICONDUCTOR unknown EAR99 8542.39.00.01
No Obsolete YES 1 5 V GAAS 85 °C -40 °C 8 CERAMIC TSSOP8,.19 YES SKYWORKS SOLUTIONS INC TSSOP8,.19 unknown EAR99 8536.50.70.00 50 Ω COMPONENT 37.78 dBm 2.5 GHz 300 kHz SPDT 2 35 dBm 1.1 dB 20 dB SURFACE MOUNT 100 ns ABSORPTIVE
Compare
AS1581T-3.3
Alpha Semiconductor
Check for Price Buy No Obsolete 3.3 V 500 mV 5 A 1 YES FIXED 6 V 0.003 % 0.005 % BIPOLAR 1 % e0 Not Qualified 125 °C 5 PLASTIC/EPOXY SMSIP5H,.6,67TB YES Tin/Lead (Sn/Pb) 1.7 mm SINGLE ALPHA SEMICONDUCTOR , SMSIP5H,.6,67TB unknown EAR99 8542.39.00.01
AS1580T
Exar Corporation
Check for Price Buy No Obsolete 7 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 620 mV 1 6 V 1.25 V R-PSSO-G5 Not Qualified 1 125 °C 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES GULL WING 1.7 mm SINGLE 9.04 mm 10.287 mm 4.6 mm SIPEX CORP TO-263, 5 PIN unknown Adjustable,Positive,Single Output,Ldo
AS1583U-3.3
Sipex Corporation
Check for Price Buy No Obsolete 12 V 3.3 V 3.3 V 1.5 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.15 V 1 3.432 V 3.168 V 4 % R-PSFM-T5 Not Qualified 1 125 °C 5 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE SIPEX CORP TO-220, 5 PIN unknown Fixed,Positive,Single Output,Ldo
AS1582U-2.5
Alpha Semiconductor
Check for Price Buy No Transferred 2.5 V 500 mV 3 A 1 NO FIXED 6 V 0.003 % 0.005 % BIPOLAR 1 % e0 Not Qualified 125 °C 5 PLASTIC/EPOXY SIP5,.1,67TB NO Tin/Lead (Sn/Pb) 1.7 mm SINGLE ALPHA SEMICONDUCTOR unknown EAR99 8542.39.00.01
AS1580T-2.5V
Sipex Corporation
Check for Price Buy No Obsolete SIPEX CORP unknown 8542.39.00.01
AS1582
Teledyne Cougar Inc
Check for Price Buy Contact Manufacturer TELEDYNE COUGAR INC , unknown EAR99 8542.33.00.01
AS1580U-2.5V
Sipex Corporation
Check for Price Buy No Obsolete SIPEX CORP unknown 8542.39.00.01
AS1586
Teledyne Technologies Inc
Check for Price Buy Active I/P POWER-MAX (PEAK)=27DBM 85 °C -55 °C TELEDYNE TECHNOLOGIES INC SMTO-8, 4 PIN compliant 50 Ω COMPONENT 25 dB 13 dBm 1.7 GHz 1.2 GHz NARROW BAND LOW POWER 2
AS1581T
Alpha Semiconductor
Check for Price Buy No Transferred 500 mV 5 A 1 YES ADJUSTABLE 0.07 0.4 % 5 V 1.25 V BIPOLAR e0 Not Qualified 125 °C 5 PLASTIC/EPOXY SMSIP5H,.6,67TB YES Tin/Lead (Sn/Pb) 1.7 mm SINGLE ALPHA SEMICONDUCTOR unknown EAR99 8542.39.00.01
AS158-59
Skyworks Solutions Inc
Check for Price Buy No Obsolete YES 1 5 V GAAS 85 °C -40 °C 8 CERAMIC TSSOP8,.19 YES SKYWORKS SOLUTIONS INC TSSOP8,.19 unknown EAR99 8536.50.70.00 50 Ω COMPONENT 37.78 dBm 2.5 GHz 300 kHz SPDT 2 35 dBm 1.1 dB 20 dB SURFACE MOUNT 100 ns ABSORPTIVE